
VJ0805A820GXACW1BC | |
|---|---|
DigiKey Part Number | 720-1725-2-ND - Tape & Reel (TR) 720-1725-1-ND - Cut Tape (CT) 720-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A820GXACW1BC |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A820GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C820G5GACTU | KEMET | 7,916 | 399-C0805C820G5GACTUCT-ND | $4.60000 | Upgrade |
| CC0805FRNPO9BN820 | YAGEO | 95 | 311-4183-1-ND | $1.89000 | Upgrade |
| KGM21BCG1H820FT | KYOCERA AVX | 4,801 | 478-KGM21BCG1H820FTCT-ND | $4.69000 | Upgrade |
| KGM21BCG2A820FT | KYOCERA AVX | 12,883 | 478-KGM21BCG2A820FTCT-ND | $3.04000 | Upgrade |
| CC0805GRNPO9BN820 | YAGEO | 17,495 | 311-4202-1-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39206 | $1,568.24 |
| 8,000 | $0.36547 | $2,923.76 |
| 12,000 | $0.35214 | $4,225.68 |
| 20,000 | $0.33739 | $6,747.80 |
| 28,000 | $0.32876 | $9,205.28 |
| 40,000 | $0.32046 | $12,818.40 |

