
VJ0805A681JXCAT | |
---|---|
DigiKey Part Number | 720-VJ0805A681JXCATTR-ND - Tape & Reel (TR) 720-VJ0805A681JXCATCT-ND - Cut Tape (CT) 720-VJ0805A681JXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXCAT |
Description | CAP CER 680PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.09400 | $20.94 |
50 | $1.55180 | $77.59 |
100 | $1.38600 | $138.60 |
500 | $1.10668 | $553.34 |
1,000 | $1.02055 | $1,020.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91427 | $2,742.81 |
6,000 | $0.86227 | $5,173.62 |
9,000 | $0.83622 | $7,525.98 |
15,000 | $0.80736 | $12,110.40 |
21,000 | $0.79048 | $16,600.08 |
30,000 | $0.77425 | $23,227.50 |
36,000 | $0.76656 | $27,596.16 |
72,000 | $0.74066 | $53,327.52 |
75,000 | $0.73928 | $55,446.00 |