
VJ0805A561JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A561JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A561JXBACCT-ND - Cut Tape (CT) 720-VJ0805A561JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A561JXBAC |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A561JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.44400 | $14.44 |
| 50 | $1.05400 | $52.70 |
| 100 | $0.93410 | $93.41 |
| 500 | $0.73100 | $365.50 |
| 1,000 | $0.66851 | $668.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59133 | $1,773.99 |
| 6,000 | $0.55362 | $3,321.72 |
| 9,000 | $0.53474 | $4,812.66 |
| 15,000 | $0.51381 | $7,707.15 |
| 21,000 | $0.50158 | $10,533.18 |
| 30,000 | $0.48981 | $14,694.30 |
| 36,000 | $0.48424 | $17,432.64 |
| 72,000 | $0.46546 | $33,513.12 |
| 75,000 | $0.46446 | $34,834.50 |

