
VJ0805A471FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A471FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A471FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A471FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471FXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN471 | YAGEO | 7 | 311-4178-1-ND | $2.06000 | Direct |
| KGM21BCG1H471FM | KYOCERA AVX | 15,378 | 478-KGM21BCG1H471FMCT-ND | $3.54000 | Direct |
| KGM21BCG1H471FT | KYOCERA AVX | 10,407 | 478-KGM21BCG1H471FTCT-ND | $2.88000 | Direct |
| C0805C471F5GACTU | KEMET | 10,150 | 399-C0805C471F5GACTUCT-ND | $9.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61480 | $80.74 |
| 100 | $1.44210 | $144.21 |
| 500 | $1.15118 | $575.59 |
| 1,000 | $1.06131 | $1,061.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92667 | $3,706.68 |
| 8,000 | $0.87665 | $7,013.20 |
| 12,000 | $0.85159 | $10,219.08 |
| 20,000 | $0.82383 | $16,476.60 |
| 28,000 | $0.80760 | $22,612.80 |
| 40,000 | $0.79198 | $31,679.20 |

