
VJ0805A332FXBRW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A332FXBRW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A332FXBRW1BCCT-ND - Cut Tape (CT) 720-VJ0805A332FXBRW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A332FXBRW1BC |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A332FXBRW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $6.38000 | $63.80 |
| 50 | $5.01920 | $250.96 |
| 100 | $4.60060 | $460.06 |
| 500 | $3.89242 | $1,946.21 |
| 1,000 | $3.67328 | $3,673.28 |
| 2,500 | $3.44197 | $8,604.92 |
| 5,000 | $3.40772 | $17,038.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.18767 | $31,876.70 |
| 20,000 | $3.09308 | $61,861.60 |

