Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VJ0805A222GXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A222GXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A222GXBPW1BC |
Description | CAPACITOR COG 2200PF 2% 100V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222GXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A222GXBCW1BC | Vishay Vitramon | 0 | VJ0805A222GXBCW1BC-ND | $2.38773 | Parametric Equivalent |
| 0805N222G101CT | Walsin Technology Corporation | 0 | 1292-0805N222G101CTTR-ND | $0.17742 | Parametric Equivalent |
| C0805C222G1GACTU | KEMET | 11,182 | 399-C0805C222G1GACTUCT-ND | $10.69000 | Parametric Equivalent |
| C0805C222G1GAL | KEMET | 0 | 399-C0805C222G1GAL-ND | $5.67986 | Parametric Equivalent |
| C0805C222G1GEC7210 | KEMET | 0 | C0805C222G1GEC7210-ND | $0.27947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.11158 | $31,673.70 |




