
VJ0805A222FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A222FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A222FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A222FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A222FXACW1BC |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.15000 | $5.15 |
10 | $3.18600 | $31.86 |
50 | $2.41480 | $120.74 |
100 | $2.17870 | $217.87 |
500 | $1.78018 | $890.09 |
1,000 | $1.65700 | $1,657.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.31590 | $5,263.60 |
8,000 | $1.29817 | $10,385.36 |
12,000 | $1.29338 | $15,520.56 |
20,000 | $1.28792 | $25,758.40 |
28,000 | $1.28465 | $35,970.20 |
40,000 | $1.28143 | $51,257.20 |
48,000 | $1.27731 | $61,310.88 |