
VJ0805A221JXAPW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ0805A221JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A221JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A221JXAPW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0805A221JXAPW1BC  | 
Description  | CAP CER 220PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0805A221JXAPW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.88900 | $8.89 | 
| 50 | $0.63300 | $31.65 | 
| 100 | $0.55480 | $55.48 | 
| 500 | $0.37790 | $188.95 | 
| 1,000 | $0.34886 | $348.86 | 
| 2,500 | $0.33913 | $847.82 | 
| 5,000 | $0.31334 | $1,566.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.28151 | $4,222.65 | 
| 30,000 | $0.26593 | $7,977.90 | 
| 45,000 | $0.25813 | $11,615.85 | 
| 75,000 | $0.24948 | $18,711.00 | 
| 105,000 | $0.24443 | $25,665.15 | 
| 150,000 | $0.23957 | $35,935.50 | 
| 180,000 | $0.23726 | $42,706.80 | 

