
VJ0805A221GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A221GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A221GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A221GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A221GXACW1BC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H221GT | KYOCERA AVX | 9,885 | 478-KGM21BCG1H221GTCT-ND | $3.70000 | Direct |
| CC0805GRNPO9BN221 | YAGEO | 7,587 | 311-4196-1-ND | $1.48000 | Parametric Equivalent |
| CL21C221GB61PNC | Samsung Electro-Mechanics | 5,170 | 1276-6750-1-ND | $2.47000 | Parametric Equivalent |
| GMC21CG221G50NT | Cal-Chip Electronics, Inc. | 3,950 | 4713-GMC21CG221G50NTCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94720 | $47.36 |
| 100 | $0.83530 | $83.53 |
| 500 | $0.64818 | $324.09 |
| 1,000 | $0.59055 | $590.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50421 | $2,016.84 |
| 8,000 | $0.47214 | $3,777.12 |
| 12,000 | $0.45609 | $5,473.08 |
| 20,000 | $0.43830 | $8,766.00 |
| 28,000 | $0.42790 | $11,981.20 |
| 40,000 | $0.41790 | $16,716.00 |

