
CL21C221GB61PNC | |
|---|---|
DigiKey Part Number | 1276-6750-2-ND - Tape & Reel (TR) 1276-6750-1-ND - Cut Tape (CT) 1276-6750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C221GB61PNC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C221GB61PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.45500 | $14.55 |
| 50 | $1.05720 | $52.86 |
| 100 | $0.93480 | $93.48 |
| 500 | $0.72892 | $364.46 |
| 1,000 | $0.66553 | $665.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56396 | $2,255.84 |
| 8,000 | $0.52895 | $4,231.60 |
| 12,000 | $0.51143 | $6,137.16 |
| 20,000 | $0.49201 | $9,840.20 |
| 28,000 | $0.48066 | $13,458.48 |
| 40,000 | $0.46974 | $18,789.60 |

