VJ0805A220KXEAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.46773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.36523
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.46773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.36523
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.06518
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.02756
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.94155
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.90711
Datasheet
22 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A220KXEAP

DigiKey Part Number
VJ0805A220KXEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A220KXEAP
Description
CAP CER 22PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A220KXEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.90711$9,071.10
Manufacturers Standard Package