Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A220GXEAC | |
|---|---|
DigiKey Part Number | VJ0805A220GXEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A220GXEAC |
Description | CAP CER 22PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220GXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A220GXEAP | Vishay Vitramon | 0 | VJ0805A220GXEAP-ND | $4.36523 | Parametric Equivalent |
| VJ0805A220GXEMC | Vishay Vitramon | 0 | VJ0805A220GXEMC-ND | $4.46773 | Parametric Equivalent |
| VJ0805A220GXEMP | Vishay Vitramon | 0 | VJ0805A220GXEMP-ND | $4.36523 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $4.46773 | $26,806.38 |


