
VJ0805A220KXAMC | |
---|---|
DigiKey Part Number | 720-VJ0805A220KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A220KXAMCCT-ND - Cut Tape (CT) 720-VJ0805A220KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220KXAMC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220KXAMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.30700 | $13.07 |
50 | $0.94760 | $47.38 |
100 | $0.83730 | $83.73 |
500 | $0.65172 | $325.86 |
1,000 | $0.59454 | $594.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52396 | $1,571.88 |
6,000 | $0.48947 | $2,936.82 |
9,000 | $0.44859 | $4,037.31 |
15,000 | $0.44608 | $6,691.20 |
21,000 | $0.44188 | $9,279.48 |
30,000 | $0.43112 | $12,933.60 |
36,000 | $0.42602 | $15,336.72 |
72,000 | $0.40974 | $29,501.28 |