
VJ0805A220JXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A220JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A220JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A220JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXBCW1BC |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60600 | $30.30 |
100 | $0.52470 | $52.47 |
500 | $0.40284 | $201.42 |
1,000 | $0.35110 | $351.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30498 | $1,219.92 |
8,000 | $0.22776 | $1,822.08 |
12,000 | $0.21795 | $2,615.40 |
20,000 | $0.21661 | $4,332.20 |
28,000 | $0.20727 | $5,803.56 |
40,000 | $0.20650 | $8,260.00 |
48,000 | $0.20613 | $9,894.24 |