22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A220GXAPW1BC

DigiKey Part Number
720-VJ0805A220GXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A220GXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A220GXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A220GXAPW1BC
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A220GXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A220FXACW1BCVishay Vitramon1,321720-VJ0805A220FXACW1BCCT-ND$2.96000Upgrade
VJ0805A220FXBPW1BCVishay Vitramon28,992720-VJ0805A220FXBPW1BCCT-ND$3.45000Upgrade
VJ0805A220GXACW1BCVishay Vitramon60720-1710-1-ND$1.81000Parametric Equivalent
KGM21BCG1H220GTKYOCERA AVX613478-KGM21BCG1H220GTCT-ND$3.70000Direct
C0805C220F5GACTUKEMET3,157399-C0805C220F5GACTUCT-ND$7.48000Upgrade
In-Stock: 9,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06100$10.61
50$0.75960$37.98
100$0.66680$66.68
500$0.51170$255.85
1,000$0.46377$463.77
2,500$0.41331$1,033.28
5,000$0.38292$1,914.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.34543$5,181.45
30,000$0.32709$9,812.70
45,000$0.31790$14,305.50
75,000$0.30772$23,079.00
105,000$0.30176$31,684.80
150,000$0.29604$44,406.00
Manufacturers Standard Package