
VJ0805A220GXACW1BC | |
|---|---|
DigiKey Part Number | 720-1710-2-ND - Tape & Reel (TR) 720-1710-1-ND - Cut Tape (CT) 720-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220GXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A220FXACW1BC | Vishay Vitramon | 1,321 | 720-VJ0805A220FXACW1BCCT-ND | $2.96000 | Upgrade |
| VJ0805A220FXBPW1BC | Vishay Vitramon | 28,992 | 720-VJ0805A220FXBPW1BCCT-ND | $3.45000 | Upgrade |
| VJ0805A220GXAPW1BC | Vishay Vitramon | 9,768 | 720-VJ0805A220GXAPW1BCCT-ND | $1.81000 | Parametric Equivalent |
| KGM21BCG1H220GT | KYOCERA AVX | 613 | 478-KGM21BCG1H220GTCT-ND | $3.70000 | Direct |
| C0805C220F5GACTU | KEMET | 3,157 | 399-C0805C220F5GACTUCT-ND | $7.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39206 | $1,568.24 |
| 8,000 | $0.36547 | $2,923.76 |
| 12,000 | $0.35214 | $4,225.68 |
| 20,000 | $0.33739 | $6,747.80 |
| 28,000 | $0.32876 | $9,205.28 |
| 40,000 | $0.32046 | $12,818.40 |

