
VJ0805A181JXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A181JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A181JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A181JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A181JXAPW1BC |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A181JXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.89500 | $8.95 |
50 | $0.63720 | $31.86 |
100 | $0.55830 | $55.83 |
500 | $0.39724 | $198.62 |
1,000 | $0.36876 | $368.76 |
2,500 | $0.34132 | $853.30 |
5,000 | $0.31535 | $1,576.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.27739 | $4,160.85 |
30,000 | $0.26764 | $8,029.20 |
45,000 | $0.25979 | $11,690.55 |
75,000 | $0.25258 | $18,943.50 |
105,000 | $0.24600 | $25,830.00 |
150,000 | $0.24111 | $36,166.50 |
180,000 | $0.23879 | $42,982.20 |