
VJ0805A180JXACW1BC | |
---|---|
DigiKey Part Number | 720-1628-2-ND - Tape & Reel (TR) 720-1628-1-ND - Cut Tape (CT) 720-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A180JXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.54200 | $5.42 |
50 | $0.37780 | $18.89 |
100 | $0.32680 | $32.68 |
500 | $0.24222 | $121.11 |
1,000 | $0.21620 | $216.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14275 | $571.00 |
8,000 | $0.13245 | $1,059.60 |
12,000 | $0.12734 | $1,528.08 |
20,000 | $0.12647 | $2,529.40 |
28,000 | $0.12165 | $3,406.20 |
40,000 | $0.12115 | $4,846.00 |
48,000 | $0.12091 | $5,803.68 |
96,000 | $0.12007 | $11,526.72 |
100,000 | $0.12002 | $12,002.00 |