VJ0805A122JXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.80016
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,682
Unit Price: $11.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.12599
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.98308
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.09990
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.69360
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.98308
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.09990
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.35181
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58477
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58477
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64054
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.31072
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.29403
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A122JXBPW1BC

DigiKey Part Number
VJ0805A122JXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A122JXBPW1BC
Description
CAP CER 1200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A122JXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.49801$7,470.15
Manufacturers Standard Package