Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A102JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A102JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXXPW1BC |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A102FXAAC | Vishay Vitramon | 87,071 | 720-1983-1-ND | $13.32000 | Upgrade |
| VJ0805A102FXAAP | Vishay Vitramon | 0 | VJ0805A102FXAAP-ND | $4.41766 | Upgrade |
| VJ0805A102FXACW1BC | Vishay Vitramon | 2,284 | 720-VJ0805A102FXACW1BCCT-ND | $3.62000 | Upgrade |
| VJ0805A102FXAMC | Vishay Vitramon | 0 | VJ0805A102FXAMC-ND | $4.52102 | Upgrade |
| VJ0805A102FXAMP | Vishay Vitramon | 0 | VJ0805A102FXAMP-ND | $4.41766 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27988 | $4,198.20 |


