VJ0805A102FXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 87,071
Unit Price: $13.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,284
Unit Price: $3.62000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.52102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.81073
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.00472
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,616
Unit Price: $6.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.52102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.57783
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.89760
Datasheet

Direct


KYOCERA AVX
In Stock: 4,268
Unit Price: $4.69000
Datasheet
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102FXXPW1BC

DigiKey Part Number
VJ0805A102FXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A102FXXPW1BC
Description
CAP CER 1000PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102FXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A102FXAACVishay Vitramon87,071720-1983-1-ND$13.32000Upgrade
VJ0805A102FXAAPVishay Vitramon0VJ0805A102FXAAP-ND$4.41766Upgrade
VJ0805A102FXACW1BCVishay Vitramon2,284720-VJ0805A102FXACW1BCCT-ND$3.62000Upgrade
VJ0805A102FXAMCVishay Vitramon0VJ0805A102FXAMC-ND$4.52102Upgrade
VJ0805A102FXAMPVishay Vitramon0VJ0805A102FXAMP-ND$4.41766Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.81307$12,196.05
Manufacturers Standard Package