
VJ0603G226MXYCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603G226MXYCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603G226MXYCW1BCCT-ND - Cut Tape (CT) 720-VJ0603G226MXYCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603G226MXYCW1BC |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603G226MXYCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603MRX5R5BB226 | YAGEO | 85,522 | 311-1815-1-ND | $2.30000 | Direct |
| CC0603MRX5R6BB226 | YAGEO | 43,702 | 311-1819-1-ND | $5.59000 | Upgrade |
| GRM188R61A226ME15J | Murata Electronics | 169,073 | 490-GRM188R61A226ME15JCT-ND | $1.32000 | Upgrade |
| C0603C226M9PACTU | KEMET | 4,920 | 399-C0603C226M9PACTUCT-ND | $5.34000 | Parametric Equivalent |
| C1608X5R0J226M080AC | TDK | 391,001 | 445-8028-1-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.26100 | $22.61 |
| 50 | $1.68380 | $84.19 |
| 100 | $1.50450 | $150.45 |
| 500 | $1.20362 | $601.81 |
| 1,000 | $1.11072 | $1,110.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60132 | $2,405.28 |
| 8,000 | $0.56482 | $4,518.56 |
| 12,000 | $0.54654 | $6,558.48 |
| 20,000 | $0.52628 | $10,525.60 |
| 28,000 | $0.51444 | $14,404.32 |
| 40,000 | $0.50305 | $20,122.00 |

