


CC0603MRX5R5BB226 | |
---|---|
DigiKey Part Number | 311-1815-2-ND - Tape & Reel (TR) 311-1815-1-ND - Cut Tape (CT) 311-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R5BB226 |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R5BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31400 | $13.14 |
50 | $0.95420 | $47.71 |
100 | $0.84410 | $84.41 |
500 | $0.65688 | $328.44 |
1,000 | $0.59924 | $599.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43824 | $1,752.96 |
8,000 | $0.42577 | $3,406.16 |
12,000 | $0.41951 | $5,034.12 |
20,000 | $0.41726 | $8,345.20 |
28,000 | $0.41167 | $11,526.76 |
40,000 | $0.41035 | $16,414.00 |
48,000 | $0.40972 | $19,666.56 |
96,000 | $0.40595 | $38,971.20 |
100,000 | $0.40510 | $40,510.00 |