
VJ0805A100JXACW1BC | |
---|---|
DigiKey Part Number | 720-1625-2-ND - Tape & Reel (TR) 720-1625-1-ND - Cut Tape (CT) 720-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100JXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38100 | $19.05 |
100 | $0.32930 | $32.93 |
500 | $0.24420 | $122.10 |
1,000 | $0.21792 | $217.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16026 | $641.04 |
8,000 | $0.14983 | $1,198.64 |
12,000 | $0.14032 | $1,683.84 |
20,000 | $0.13937 | $2,787.40 |
28,000 | $0.13023 | $3,646.44 |
40,000 | $0.12970 | $5,188.00 |
48,000 | $0.12945 | $6,213.60 |
96,000 | $0.12856 | $12,341.76 |
100,000 | $0.12852 | $12,852.00 |