
VJ0805A100FXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A100FXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A100FXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A100FXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100FXAPW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100FXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.60100 | $16.01 |
50 | $1.17300 | $58.65 |
100 | $1.04150 | $104.15 |
500 | $0.82000 | $410.00 |
1,000 | $0.75163 | $751.63 |
2,500 | $0.67950 | $1,698.75 |
5,000 | $0.63609 | $3,180.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.58247 | $8,737.05 |
30,000 | $0.55623 | $16,686.90 |
45,000 | $0.54308 | $24,438.60 |
75,000 | $0.52850 | $39,637.50 |
105,000 | $0.51998 | $54,597.90 |
150,000 | $0.51178 | $76,767.00 |