
VJ0603Y822MXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y822MXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y822MXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y822MXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y822MXAPW1BC |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y822MXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50600 | $5.06 |
50 | $0.34960 | $17.48 |
100 | $0.30310 | $30.31 |
500 | $0.22350 | $111.75 |
1,000 | $0.18919 | $189.19 |
2,500 | $0.17351 | $433.77 |
5,000 | $0.15810 | $790.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13911 | $2,086.65 |
30,000 | $0.12982 | $3,894.60 |
45,000 | $0.12518 | $5,633.10 |
75,000 | $0.12489 | $9,366.75 |
105,000 | $0.10788 | $11,327.40 |