
VJ0603Y822JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y822JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y822JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y822JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y822JXACW1BC |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y822JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.10100 | $11.01 |
| 50 | $0.79300 | $39.65 |
| 100 | $0.69760 | $69.76 |
| 500 | $0.53814 | $269.07 |
| 1,000 | $0.48894 | $488.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40966 | $1,638.64 |
| 8,000 | $0.38781 | $3,102.48 |
| 12,000 | $0.37412 | $4,489.44 |
| 20,000 | $0.35893 | $7,178.60 |
| 28,000 | $0.34145 | $9,560.60 |
| 40,000 | $0.34032 | $13,612.80 |
| 48,000 | $0.33748 | $16,199.04 |
| 96,000 | $0.32386 | $31,090.56 |
| 100,000 | $0.32314 | $32,314.00 |

