VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y682KXXAC

DigiKey Part Number
720-VJ0603Y682KXXACTR-ND - Tape & Reel (TR)
720-VJ0603Y682KXXACCT-ND - Cut Tape (CT)
720-VJ0603Y682KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y682KXXAC
Description
CAP CER 6800PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y682KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.34000$13.40
50$0.97040$48.52
100$0.85860$85.86
500$0.66920$334.60
1,000$0.61080$610.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51332$2,053.28
8,000$0.47481$3,798.48
12,000$0.45139$5,416.68
20,000$0.44902$8,980.40
28,000$0.42646$11,940.88
40,000$0.42511$17,004.40
48,000$0.42446$20,374.08
96,000$0.41489$39,829.44
100,000$0.41403$41,403.00
Manufacturers Standard Package