
VJ0603Y682KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y682KXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y682KXBACCT-ND - Cut Tape (CT) 720-VJ0603Y682KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682KXBAC |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97040 | $48.52 |
| 100 | $0.85860 | $85.86 |
| 500 | $0.66920 | $334.60 |
| 1,000 | $0.61080 | $610.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51332 | $2,053.28 |
| 8,000 | $0.47055 | $3,764.40 |
| 12,000 | $0.46840 | $5,620.80 |
| 20,000 | $0.45653 | $9,130.60 |
| 28,000 | $0.42646 | $11,940.88 |
| 40,000 | $0.42511 | $17,004.40 |
| 48,000 | $0.42446 | $20,374.08 |
| 96,000 | $0.41489 | $39,829.44 |
| 100,000 | $0.41403 | $41,403.00 |

