
VJ0603Y682JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y682JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y682JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y682JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682JXACW1BC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50600 | $5.06 |
| 50 | $0.35240 | $17.62 |
| 100 | $0.30510 | $30.51 |
| 500 | $0.22518 | $112.59 |
| 1,000 | $0.20062 | $200.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16603 | $664.12 |
| 8,000 | $0.15048 | $1,203.84 |
| 12,000 | $0.13942 | $1,673.04 |
| 20,000 | $0.13619 | $2,723.80 |
| 28,000 | $0.11234 | $3,145.52 |
| 40,000 | $0.11187 | $4,474.80 |
| 48,000 | $0.11164 | $5,358.72 |
| 96,000 | $0.11086 | $10,642.56 |
| 100,000 | $0.11081 | $11,081.00 |

