VJ0603Y681KXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.39000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.24399
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53071
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51930
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48548
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.47490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,328
Unit Price: $1.23000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.20849
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42167
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41228
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.08340
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.03335
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.56433
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.52139
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y681KXXAC

DigiKey Part Number
VJ0603Y681KXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y681KXXAC
Description
CAP CER 680PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y681KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.42167$3,373.36