
VJ0603Y473KXXAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y473KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y473KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXXAC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97540 | $48.77 |
100 | $0.86300 | $86.30 |
500 | $0.67264 | $336.32 |
1,000 | $0.61394 | $613.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52598 | $2,103.92 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.42806 | $5,136.72 |
20,000 | $0.42578 | $8,515.60 |
28,000 | $0.40317 | $11,288.76 |
40,000 | $0.40188 | $16,075.20 |
48,000 | $0.40126 | $19,260.48 |
96,000 | $0.39910 | $38,313.60 |