
VJ0603Y473KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1697-2-ND - Tape & Reel (TR) 720-1697-1-ND - Cut Tape (CT) 720-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXACW1BC |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.28470 | $28.47 |
| 500 | $0.21882 | $109.41 |
| 1,000 | $0.18634 | $186.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15183 | $607.32 |
| 8,000 | $0.14459 | $1,156.72 |
| 12,000 | $0.13265 | $1,591.80 |
| 20,000 | $0.12557 | $2,511.40 |
| 28,000 | $0.12144 | $3,400.32 |
| 40,000 | $0.11746 | $4,698.40 |
| 48,000 | $0.11557 | $5,547.36 |
| 96,000 | $0.10923 | $10,486.08 |
| 100,000 | $0.10889 | $10,889.00 |

