VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y473JXXCW1BC

DigiKey Part Number
720-1696-2-ND - Tape & Reel (TR)
720-1696-1-ND - Cut Tape (CT)
720-1696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y473JXXCW1BC
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y473JXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,693
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45320$22.66
100$0.39490$39.49
500$0.29526$147.63
1,000$0.26464$264.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22896$915.84
8,000$0.17585$1,406.80
12,000$0.16192$1,943.04
20,000$0.16086$3,217.20
28,000$0.14738$4,126.64
40,000$0.14680$5,872.00
48,000$0.14651$7,032.48
96,000$0.14554$13,971.84
100,000$0.14549$14,549.00
Manufacturers Standard Package