VJ0603Y472JXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2,999
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 3,160
Unit Price: $2.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 351
Unit Price: $1.89000
Datasheet

Upgrade


KEMET
In Stock: 5,464
Unit Price: $3.20000
Datasheet

Upgrade


KEMET
In Stock: 196,449
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,256
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,801
Unit Price: $1.81000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472JXXAC

DigiKey Part Number
VJ0603Y472JXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472JXXAC
Description
CAP CER 4700PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472JXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.54891$4,391.28