


C0603C472J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C472J3RACTUCT-ND - Cut Tape (CT) 399-C0603C472J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J3RACTU |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472F3GACTU | KEMET | 22,727 | 399-C0603C472F3GACTUCT-ND | $11.10000 | Upgrade |
| C0603C472F5GACTU | KEMET | 22,512 | 399-C0603C472F5GACTUCT-ND | $11.10000 | Upgrade |
| C0603C472G3GACTU | KEMET | 7,290 | 399-C0603C472G3GACTUCT-ND | $6.66000 | Upgrade |
| C0603C472G5GACTU | KEMET | 6,525 | 399-C0603C472G5GACTUCT-ND | $6.66000 | Upgrade |
| C0603C472J1GACTU | KEMET | 27,341 | 399-9974-1-ND | $2.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.94550 | $94.55 |
| 500 | $0.73878 | $369.39 |
| 1,000 | $0.67490 | $674.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57929 | $2,317.16 |
| 8,000 | $0.54376 | $4,350.08 |
| 12,000 | $0.52598 | $6,311.76 |
| 20,000 | $0.50627 | $10,125.40 |
| 28,000 | $0.49475 | $13,853.00 |
| 40,000 | $0.48367 | $19,346.80 |

