
VJ0603Y393JXACW1BC | |
|---|---|
DigiKey Part Number  | 720-1695-2-ND - Tape & Reel (TR) 720-1695-1-ND - Cut Tape (CT) 720-1695-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0603Y393JXACW1BC  | 
Description  | CAP CER 0.039UF 50V X7R 5% 0603  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0603Y393JXACW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.39500 | $13.95 | 
| 50 | $1.01160 | $50.58 | 
| 100 | $0.89580 | $89.58 | 
| 500 | $0.69984 | $349.92 | 
| 1,000 | $0.63930 | $639.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.54876 | $2,195.04 | 
| 8,000 | $0.47420 | $3,793.60 | 
| 12,000 | $0.45505 | $5,460.60 | 
| 20,000 | $0.45267 | $9,053.40 | 
| 28,000 | $0.43436 | $12,162.08 | 
| 40,000 | $0.43299 | $17,319.60 | 
| 48,000 | $0.43233 | $20,751.84 | 
| 96,000 | $0.43004 | $41,283.84 | 

