VJ0603Y392MXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53344
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52197
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.64084
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62743
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45542
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44538
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59386
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.58129
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54891
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53715
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.33096
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.33877
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.27184
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.26537
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y392MXBAP

DigiKey Part Number
VJ0603Y392MXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y392MXBAP
Description
CAP CER 3900PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y392MXBAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.40002$4,000.20
Manufacturers Standard Package