VJ0603Y392MXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.69506
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68324
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.38935
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.39724
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32190
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.31514
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.63102
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.64221
Datasheet
3900 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y392MXCAP

DigiKey Part Number
VJ0603Y392MXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y392MXCAP
Description
CAP CER 3900PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y392MXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y392JXCACVishay Vitramon0VJ0603Y392JXCAC-ND$0.75001Upgrade
VJ0603Y392JXCAPVishay Vitramon0VJ0603Y392JXCAP-ND$0.73753Upgrade
VJ0603Y392KXCACVishay Vitramon0VJ0603Y392KXCAC-ND$0.69506Upgrade
VJ0603Y392KXCAPVishay Vitramon0VJ0603Y392KXCAP-ND$0.68324Upgrade
GA0603Y392MBCAR31GVishay Vitramon0GA0603Y392MBCAR31G-ND$0.38935Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63105$6,310.50
Manufacturers Standard Package