
VJ0603Y333KXXAP | |
|---|---|
DigiKey Part Number | 720-VJ0603Y333KXXAPTR-ND - Tape & Reel (TR) 720-VJ0603Y333KXXAPCT-ND - Cut Tape (CT) 720-VJ0603Y333KXXAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333KXXAP |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333KXXAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $0.99700 | $9.97 |
| 50 | $0.71400 | $35.70 |
| 100 | $0.62740 | $62.74 |
| 500 | $0.44602 | $223.01 |
| 1,000 | $0.43573 | $435.73 |
| 2,500 | $0.38826 | $970.65 |
| 5,000 | $0.35968 | $1,798.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33990 | $3,399.00 |

