
VJ0603Y333JXAAC | |
|---|---|
DigiKey Part Number | 720-1974-2-ND - Tape & Reel (TR) 720-1974-1-ND - Cut Tape (CT) 720-1974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333JXAAC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.39700 | $13.97 |
| 50 | $1.01780 | $50.89 |
| 100 | $0.90100 | $90.10 |
| 500 | $0.70384 | $351.92 |
| 1,000 | $0.64306 | $643.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45320 | $1,812.80 |
| 8,000 | $0.43213 | $3,457.04 |
| 12,000 | $0.42162 | $5,059.44 |
| 20,000 | $0.41024 | $8,204.80 |
| 28,000 | $0.40093 | $11,226.04 |
| 40,000 | $0.39197 | $15,678.80 |
| 48,000 | $0.38772 | $18,610.56 |
| 96,000 | $0.37884 | $36,368.64 |

