VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332JXAPW1BC

DigiKey Part Number
720-VJ0603Y332JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y332JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y332JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y332JXAPW1BC
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50600$5.06
50$0.35240$17.62
100$0.30510$30.51
500$0.19874$99.37
1,000$0.16350$163.50
2,500$0.15619$390.47
5,000$0.14997$749.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09606$1,440.90
30,000$0.09517$2,855.10
45,000$0.09471$4,261.95
75,000$0.09419$7,064.25
Manufacturers Standard Package