VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332JXACW1BC

DigiKey Part Number
720-VJ0603Y332JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y332JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y332JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y332JXACW1BC
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50600$5.06
50$0.34920$17.46
100$0.30270$30.27
500$0.22322$111.61
1,000$0.19890$198.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16254$650.16
8,000$0.11431$914.48
12,000$0.10500$1,260.00
20,000$0.10425$2,085.00
28,000$0.09525$2,667.00
40,000$0.09484$3,793.60
Manufacturers Standard Package