VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273KXACW1BC

DigiKey Part Number
720-VJ0603Y273KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y273KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y273KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y273KXACW1BC
Description
CAP CER 0.027UF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.63600$6.36
50$0.44220$22.11
100$0.38510$38.51
500$0.28784$143.92
1,000$0.25789$257.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17661$706.44
8,000$0.17042$1,363.36
12,000$0.16946$2,033.52
20,000$0.16837$3,367.40
28,000$0.16346$4,576.88
40,000$0.16282$6,512.80
48,000$0.16252$7,800.96
96,000$0.15791$15,159.36
100,000$0.15747$15,747.00
Manufacturers Standard Package