VJ0603Y272KXXAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.34154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62369
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62369
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.26218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53291
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.52315
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.41338
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.42161
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.33631
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32933
Datasheet
2700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y272KXXAP

DigiKey Part Number
VJ0603Y272KXXAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y272KXXAP
Description
CAP CER 2700PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y272KXXAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52315$5,231.50
Manufacturers Standard Package