VJ0603Y272JXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.54536
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.55541
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.44712
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.43853
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.45330
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.61277
Datasheet
2700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y272JXBAC

DigiKey Part Number
VJ0603Y272JXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y272JXBAC
Description
CAP CER 2700PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y272JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y272JXCACVishay Vitramon0VJ0603Y272JXCAC-ND$0.75001Upgrade
VJ0603Y272JXCAPVishay Vitramon0VJ0603Y272JXCAP-ND$0.73753Upgrade
GA0603Y272JBBAR31GVishay Vitramon0GA0603Y272JBBAR31G-ND$0.54536Parametric Equivalent
GA0603Y272JBBAT31GVishay Vitramon0GA0603Y272JBBAT31G-ND$0.55541Parametric Equivalent
GA0603Y272JXBAC31GVishay Vitramon0GA0603Y272JXBAC31G-ND$0.44712Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.62369$4,989.52