VJ0603Y272JXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.34154
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62369
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61277
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62369
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.61277
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.54536
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.55541
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.44712
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.43853
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.88173
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.60762
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.55168
Datasheet
2700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y272JXJAP

DigiKey Part Number
VJ0603Y272JXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y272JXJAP
Description
CAP CER 2700PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y272JXJAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y272JXAACVishay Vitramon0VJ0603Y272JXAAC-ND$0.34154Upgrade
VJ0603Y272JXAAPVishay Vitramon0VJ0603Y272JXAAP-ND$0.33448Upgrade
VJ0603Y272JXBACVishay Vitramon0VJ0603Y272JXBAC-ND$0.62369Upgrade
VJ0603Y272JXBAPVishay Vitramon0VJ0603Y272JXBAP-ND$0.61277Upgrade
VJ0603Y272JXXACVishay Vitramon0VJ0603Y272JXXAC-ND$0.62369Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.59689$5,968.90
Manufacturers Standard Package