VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y223KXXAP

DigiKey Part Number
720-VJ0603Y223KXXAPTR-ND - Tape & Reel (TR)
720-VJ0603Y223KXXAPCT-ND - Cut Tape (CT)
720-VJ0603Y223KXXAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y223KXXAP
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y223KXXAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.24800$12.48
50$0.90320$45.16
100$0.68480$68.48
500$0.48970$244.85
1,000$0.43921$439.21
2,500$0.43256$1,081.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28734$2,873.40
20,000$0.28505$5,701.00
30,000$0.28219$8,465.70
50,000$0.27206$13,603.00
70,000$0.26614$18,629.80
100,000$0.26112$26,112.00
Manufacturers Standard Package