
VJ0603Y223KXXAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y223KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y223KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y223KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXXAC |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXXAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.85060 | $42.53 |
100 | $0.63140 | $63.14 |
500 | $0.47196 | $235.98 |
1,000 | $0.44799 | $447.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.36564 | $2,925.12 |
12,000 | $0.36387 | $4,366.44 |
20,000 | $0.36187 | $7,237.40 |
28,000 | $0.36066 | $10,098.48 |
40,000 | $0.35948 | $14,379.20 |
48,000 | $0.35891 | $17,227.68 |
96,000 | $0.35800 | $34,368.00 |