
VJ0603Y223KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y223KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y223KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXJAC |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93100 | $9.31 |
| 50 | $0.66340 | $33.17 |
| 100 | $0.58080 | $58.08 |
| 500 | $0.44374 | $221.87 |
| 1,000 | $0.40142 | $401.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33266 | $1,330.64 |
| 8,000 | $0.30384 | $2,430.72 |
| 12,000 | $0.30231 | $3,627.72 |
| 20,000 | $0.28983 | $5,796.60 |
| 28,000 | $0.27412 | $7,675.36 |
| 40,000 | $0.27317 | $10,926.80 |
| 48,000 | $0.27143 | $13,028.64 |
| 96,000 | $0.25974 | $24,935.04 |
| 100,000 | $0.25912 | $25,912.00 |

